
6322-96 | |
|---|---|
DigiKey Part Number | 6322-96-ND |
Manufacturer | |
Manufacturer Product Number | 6322-96 |
Description | TEST LEAD BANTAM PLUG TO SKT 96" |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Bantam Plug, Miniature To Socket, Square, 0.025" (0.64mm) (2) Test Lead 300VAC 1 Cable, Gray, Black and Red Leads |
Category | 2nd Connector Socket, Square, 0.025" (0.64mm) (2) |
Manufacturer Pomona Electronics | Cable Length 96.0" (2438.40mm) |
Series | Contents 1 Cable, Gray, Black and Red Leads |
Part Status Obsolete | Material - Insulation Poly-Vinyl Chloride (PVC) |
Configuration Bantam to Socket | Voltage - Rated 300VAC |
1st Connector Bantam Plug, Miniature |

