


6321-96 | |
|---|---|
DigiKey Part Number | 6321-96-ND |
Manufacturer | |
Manufacturer Product Number | 6321-96 |
Description | GATOR TO BANTAM PLUG 96" |
Customer Reference | |
Detailed Description | 96.0" (2438.40mm) Alligator Clip, Insulated (3) To Bantam Plug Test Lead 150VAC 1 Cable, Black, Black, Green and Red Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Alligator to Bantam | |
1st Connector | Alligator Clip, Insulated (3) | |
2nd Connector | Bantam Plug | |
Cable Length | 96.0" (2438.40mm) | |
Contents | 1 Cable, Black, Black, Green and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | - | |
Voltage - Rated | 150VAC | |
Temperature Range | - |

