
6311 | |
|---|---|
DigiKey Part Number | 6311PO-ND |
Manufacturer | |
Manufacturer Product Number | 6311 |
Description | SMD GRABBER GREEN/YLW SCKT PIN |
Customer Reference | |
Detailed Description | Green, Yellow Micro Socket, Pin Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.020" (0.51mm) | |
Features | Lever Style | |
Length | 1.560" (39.62mm) | |
Length - Barrel | 0.320" (8.13mm) | |
Temperature Range | - | |
Termination | Socket, Pin | |
Color | Green, Yellow | |
Quantity | 2 + Flying Leads | |
For Use With/Related Products | PQFP |



