Similar
Similar
Similar
Similar



6305 | |
|---|---|
DigiKey Part Number | 6305-ND |
Manufacturer | |
Manufacturer Product Number | 6305 |
Description | TEST LEAD BANANA TO TEST PROBE |
Customer Reference | |
Detailed Description | Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed DMM Test Leads, Modular 1000VAC, DC (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | - | |
Type | DMM Test Leads, Modular | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC, DC (1kV) | |
Ratings | CAT III 1000V, IEC 1010 | |
Current Rating (Amps) | 10A |





