


6291 | |
|---|---|
DigiKey Part Number | 501-1804-ND |
Manufacturer | |
Manufacturer Product Number | 6291 |
Description | CONN SLEEVE FOR BNC PLUG |
Customer Reference | |
Detailed Description | Connector Sleeve For BNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | BNC | |
Accessory Type | Sleeve | |
For Use With/Related Products | BNC Plugs | |
Body Material | - | |
Body Finish | - | |
Features | Color Coded | |
Color | Multiple | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |














