


6271 | |
|---|---|
DigiKey Part Number | 6271-ND |
Manufacturer | |
Manufacturer Product Number | 6271 |
Description | CONN BANANA PLUG THRD 2PC |
Customer Reference | |
Detailed Description | Banana Plug Connector Threaded, External (Nut) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | - | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | - | |
Features | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |


