
6268 | |
|---|---|
DigiKey Part Number | 6268-ND |
Manufacturer | |
Manufacturer Product Number | 6268 |
Description | MACH SCREW BINDING PHILLIP #4-40 |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | 0.240" (6.10mm) | |
Head Height | - | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | - | |
Material | - | |
Plating | - |

