
6263-02 | |
|---|---|
DigiKey Part Number | 6263-02-ND |
Manufacturer | |
Manufacturer Product Number | 6263-02 |
Description | ADAPTER IC PROBE TIP RED & BLACK |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter, Test Probe Tip for use with Test Probes: Comfort Grip style and 6232A, 6479 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, Test Probe Tip | |
For Use With/Related Products | Test Probes: Comfort Grip style and 6232A, 6479 | |
Specifications | Snaps into DMM Probes with 0.080" O.D. Tips, Black and Red |

