
6262-02# | |
|---|---|
DigiKey Part Number | 501-6262-02#-ND |
Manufacturer | |
Manufacturer Product Number | 6262-02# |
Description | EXTENDED FINE PT TIP ADAP (SET R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Adapter, Test Probe Tip for use with Test Probes: Comfort Grip style and 6232A, 6479 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Adapter, Test Probe Tip | |
For Use With/Related Products | Test Probes: Comfort Grip style and 6232A, 6479 | |
Specifications | Extended 1.990" Fine Point, Black and Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,80942 € | 12.904,71 € |
| Unit Price without VAT: | 25,80942 € |
|---|---|
| Unit Price with VAT: | 30,71321 € |

