
6260 | |
|---|---|
DigiKey Part Number | 6260-ND |
Manufacturer | |
Manufacturer Product Number | 6260 |
Description | COAX ADAPT N TO 7/16 DIN |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To 7/16 Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) 7/16 Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bulk | Fastening Type Threaded, Threaded |
Part Status Obsolete | Frequency - Max 7.5 GHz |
Adapter Type Jack to Jack | Center Contact Plating Silver |
Conversion Type Between Series | Body Finish Silver |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) N Jack, Female Socket | Insertion Loss 0.01dB |


