Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6246-48-2

DigiKey Part Number
6246-48-2-ND
Manufacturer
Manufacturer Product Number
6246-48-2
Description
MINI HOOK TO MINI HOOK 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Mini Hook To Mini Hook Test Lead 300V 1 Lead, Red
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
18 AWG
Configuration
Grabber, Hook to Grabber, Hook
Voltage - Rated
300V
1st Connector
Mini Hook
Current Rating (Amps)
5 A
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.