


6245-48-0 | |
|---|---|
DigiKey Part Number | 501-2230-ND |
Manufacturer | |
Manufacturer Product Number | 6245-48-0 |
Description | TEST LEAD BANANA TO GRABBER 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC |
Datasheet | Datasheet |
Category | Cable Length 48.0" (1219.20mm) |
Manufacturer Pomona Electronics | Type DMM Test Leads |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Silicone |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 300VAC, DC |
Configuration Banana to Grabber, Hook | Ratings CAT II 300V |
1st Connector Banana Plug, Single, Sheathed | Current Rating (Amps) 5A |
2nd Connector Mini Hook | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,48110 € |



