
6243 | |
|---|---|
DigiKey Part Number | 6243-ND |
Manufacturer | |
Manufacturer Product Number | 6243 |
Description | TEST LEAD BANANA TO GRABBER |
Customer Reference | |
Detailed Description | Banana Socket (Jack), Single, Sheathed To Micro Hook Patch Cord 150VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Socket (Jack), Single, Sheathed | |
2nd Connector | Micro Hook | |
Cable Length | - | |
Type | Patch Cord | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 150VAC | |
Ratings | - | |
Current Rating (Amps) | 3A |

