48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 300VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 300VAC, DC
Who is Pomona Electronics?

6231

DigiKey Part Number
6231-ND
Manufacturer
Manufacturer Product Number
6231
Description
TEST LEAD BANANA TO GRABBER 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Mini Hook Patch Cord 300VAC, DC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Mini Hook
Manufacturer
Pomona Electronics
Cable Length
48.0" (1219.20mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
2 Leads, Black and Red
Part Status
Obsolete
Material - Insulation
Poly-Vinyl Chloride (PVC)
Stacking Method
Non Stackable
Wire Gauge
18 AWG
Configuration
Banana to Grabber, Hook
Voltage - Rated
300VAC, DC
1st Connector
Banana Plug, Single, Sheathed, Right Angle
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.