
6218 | |
|---|---|
DigiKey Part Number | 6218-ND |
Manufacturer | |
Manufacturer Product Number | 6218 |
Description | TIP SHARP GOLD PLUNGER .06" DMM |
Customer Reference | |
Detailed Description | 5 A Sharp Tip |
Category | Connection Type 0.060" (1.52mm) Test Probe Tips |
Manufacturer Pomona Electronics | Quantity 1 Piece |
Series | Current Rating (Amps) 5 A |
Part Status Obsolete | Material - Tip Beryllium Copper, Gold Plated |
Tip Type Sharp Tip |

