
6211 | |
|---|---|
DigiKey Part Number | 6211-ND |
Manufacturer | |
Manufacturer Product Number | 6211 |
Description | TIP TRIPLE-POINT GOLD .04" DMM |
Customer Reference | |
Detailed Description | 3 A Triple Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Tip Type | Triple Point Piston Pin Tip, Spring Mounted, 0.040" (1.02mm) Dia | |
Connection Type | 0.040" (1.02mm) Test Probe Tips | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | - | |
Material - Tip | Beryllium Copper, Gold Plated | |
Operating Temperature | - | |
Includes | - |

