Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6210

DigiKey Part Number
6210PO-ND
Manufacturer
Manufacturer Product Number
6210
Description
TIP PROBE SHARP GOLD .04" DMM
Customer Reference
Detailed Description
3 A Sharp Tip, Spring Mounted, 0.040" (1.02mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Tip Type
Sharp Tip, Spring Mounted, 0.040" (1.02mm) Dia
Connection Type
0.040" (1.02mm) Test Probe Tips
Length - Tip
-
Length - Overall
-
Color
-
Voltage Rating
-
Ratings
-
Quantity
1 Piece
Current Rating (Amps)
3 A
Material - Body
-
Material - Tip
Beryllium Copper, Gold Plated
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.