


6151 | |
|---|---|
DigiKey Part Number | 6151-ND |
Manufacturer | |
Manufacturer Product Number | 6151 |
Description | TEST CLIP QFP 144 (13 X 13) |
Customer Reference | |
Detailed Description | QFP, 0.50mm Pitch Test Clip 144 (13 x 13) |
Datasheet | Datasheet |
Category | Type QFP, 0.50mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 144 (13 x 13) |
Series | Contact Finish Gold |
Part Status Obsolete |

