


6150 | |
|---|---|
DigiKey Part Number | 6150PO-ND |
Manufacturer | |
Manufacturer Product Number | 6150 |
Description | TEST CLIP QFP 100 (11 X 11) |
Customer Reference | |
Detailed Description | QFP, 0.50mm Pitch Test Clip 100 (11 x 11) |
Datasheet | Datasheet |
Category | Type QFP, 0.50mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 100 (11 x 11) |
Series | Contact Finish Gold |
Part Status Obsolete |

