
6120 | |
|---|---|
DigiKey Part Number | 6120-ND |
Manufacturer | |
Manufacturer Product Number | 6120 |
Description | OSCOPE PROBE X1/X10 20/200MHZ 1M |
Customer Reference | |
Detailed Description | 1:1, 10:1 Passive 20MHz, 200MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 1M Input Resistance 250V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 1:1, 10:1 | |
Bandwidth | 20MHz, 200MHz | |
Resistance - Input | 1M | |
Voltage - Max | 250V | |
Capacitance - Input | 47pF, 15pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - | |
Includes | Alligator Clips, Case, Grabber Clips, Oscilloscope Probe, Test Leads, Test Probe |

