
6102A | |
|---|---|
DigiKey Part Number | 6102A-ND |
Manufacturer | |
Manufacturer Product Number | 6102A |
Description | OSCOPE PROBE X10 250MHZ 10M |
Customer Reference | |
Detailed Description | 10:1 Passive 250MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 250MHz (System) | |
Resistance - Input | 10M | |
Voltage - Max | CAT I 300V | |
Capacitance - Input | 10pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black | |
Includes | BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool |

