Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6101A/POM

DigiKey Part Number
6101A/POM-ND
Manufacturer
Manufacturer Product Number
6101A/POM
Description
OSCOPE PROBE X10 150MHZ 10M
Customer Reference
Detailed Description
10:1 Passive 150MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Passive
Attenuation Value
10:1
Bandwidth
150MHz (System)
Resistance - Input
10M
Voltage - Max
CAT I 300V
Capacitance - Input
10.5pF
Cable Length
47.244" (1200.00mm)
Color
Black
Includes
BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.