6091-20-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1
Unit Price: 6,07000 €
Datasheet

Similar


Pomona Electronics
In Stock: 6
Unit Price: 16,56000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6091-20-2

DigiKey Part Number
6091-20-2-ND
Manufacturer
Manufacturer Product Number
6091-20-2
Description
MICRO PINCER TO MICRO PINCER 20"
Customer Reference
Detailed Description
20.0" (508.00mm) Micro Pincer To Micro Pincer Test Lead 36VAC, 60VDC 1 Lead, Red
Product Attributes
Filter Similar Products
Category
Cable Length
20.0" (508.00mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Silicone
Part Status
Obsolete
Wire Gauge
22 AWG
Configuration
Grabber, Hook to Grabber, Hook
Voltage - Rated
36VAC, 60VDC
1st Connector
Micro Pincer
Current Rating (Amps)
1 A
2nd Connector
Micro Pincer
Temperature Range
176°F (80°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4741-24-2Pomona Electronics1501-2323-ND6,07000 €Similar
72906-2Pomona Electronics6501-1180-ND16,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes