
6090-40-2 | |
|---|---|
DigiKey Part Number | 6090-40-2-ND |
Manufacturer | |
Manufacturer Product Number | 6090-40-2 |
Description | MICRO PINCER TO WIRE LEADS 40" |
Customer Reference | |
Detailed Description | 40.0" (1016.00mm) Micro Pincer To Wire Leads Test Lead 36VAC, 60VDC 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Grabber, Hook to Wire Leads | |
1st Connector | Micro Pincer | |
2nd Connector | Wire Leads | |
Cable Length | 40.0" (1016.00mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 36VAC, 60VDC | |
Current Rating (Amps) | 1 A | |
Temperature Range | 176°F (80°C) |



