6090-40-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 19
Unit Price: 16,77000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6090-40-0

DigiKey Part Number
6090-40-0-ND
Manufacturer
Manufacturer Product Number
6090-40-0
Description
MICRO PINCER TO WIRE LEADS 40"
Customer Reference
Detailed Description
40.0" (1016.00mm) Micro Pincer To Wire Leads Test Lead 36VAC, 60VDC 1 Lead, Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Grabber, Hook to Wire Leads
1st Connector
Micro Pincer
2nd Connector
Wire Leads
Cable Length
40.0" (1016.00mm)
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
22 AWG
Voltage - Rated
36VAC, 60VDC
Current Rating (Amps)
1 A
Temperature Range
176°F (80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes