
6085 | |
|---|---|
DigiKey Part Number | 6085PO-ND |
Manufacturer | |
Manufacturer Product Number | 6085 |
Description | B-PLUG RTANG W/COIL CORD |
Customer Reference | |
Detailed Description | Cord (For Wrist Straps) 6' (1.83m) 1 MOhms |
Category | Cord Type Coiled |
Manufacturer Pomona Electronics | Cord Termination 4mm Snap Socket, Right Angle Banana Plug |
Part Status Obsolete | Cord Length 6' (1.83m) |
Type Cord (For Wrist Straps) | Resistance 1 MOhms |

