Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6035-2

DigiKey Part Number
6035-2-ND
Manufacturer
Manufacturer Product Number
6035-2
Description
OSCOPE PROBE X1/X10 20/200MHZ 1M
Customer Reference
Detailed Description
1:1, 10:1 Passive 20MHz, 200MHz 47.244" (1200.00mm) Red Oscilloscope Probe Test Lead 1M Input Resistance 250V
Product Attributes
Filter Similar Products
Category
Resistance - Input
1M
Manufacturer
Pomona Electronics
Voltage - Max
250V
Series
Capacitance - Input
47pF, 15pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Red
Attenuation Value
1:1, 10:1
Includes
BNC Adapter, Banana Plug Adapter (Sheathed), Ground Lead, Sprung Hook, Tips (3), Trimmer Tool
Bandwidth
20MHz, 200MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.