
5969A | |
|---|---|
DigiKey Part Number | 5969A-ND |
Manufacturer | |
Manufacturer Product Number | 5969A |
Description | TEST CLIP SSOP 20 (2 X 10) |
Customer Reference | |
Detailed Description | SSOP, 0.65mm Pitch Test Clip 20 (2 x 10) |
Datasheet | Datasheet |
Category | Type SSOP, 0.65mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 20 (2 x 10) |
Series | Contact Finish Gold |
Part Status Obsolete |

