
5961-2 | |
|---|---|
DigiKey Part Number | 5961-2-ND |
Manufacturer | |
Manufacturer Product Number | 5961-2 |
Description | TEST CLIP QFP 44 (4 X 11) |
Customer Reference | |
Detailed Description | QFP, 0.80mm Pitch Test Clip 44 (4 x 11) |
Datasheet | Datasheet |
Category | Type QFP, 0.80mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 44 (4 x 11) |
Series | Contact Finish Gold |
Part Status Obsolete |

