
5951A | |
|---|---|
DigiKey Part Number | 5951A-ND |
Manufacturer | |
Manufacturer Product Number | 5951A |
Description | TEST LEAD BANANA TO PROBE 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Right Angle To Test Probe DMM Test Leads 1000VAC (1kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Test Probe | |
1st Connector | Banana Plug, Single, Right Angle | |
2nd Connector | Test Probe | |
Cable Length | 48.0" (1219.20mm) | |
Type | DMM Test Leads | |
Contents | 2 Leads, Black and Red, Gray Probes | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000VAC (1kV) | |
Ratings | - | |
Current Rating (Amps) | 5A |


