
5935-6 | |
|---|---|
DigiKey Part Number | 5935-6-ND |
Manufacturer | |
Manufacturer Product Number | 5935-6 |
Description | CONN BAN JACK MINI SLDR EYE 10PC |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder Eyelet(s) Blue |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging 10 per Bag | Color Blue |
Part Status Obsolete | Wire Gauge 18-22 AWG |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Miniature | Body Material Polyamide (PA), Nylon |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5935-0 | Pomona Electronics | 1.037 | 501-1393-ND | 1,00000 € | Similar |


