
5935-4 | |
|---|---|
DigiKey Part Number | 5935-4-ND |
Manufacturer | |
Manufacturer Product Number | 5935-4 |
Description | CONN BAN JACK MINI SLDR EYE 10PC |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Solder Eyelet(s) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | 10 per Bag | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |



