
5934-4 | |
|---|---|
DigiKey Part Number | 5934-4-ND |
Manufacturer | |
Manufacturer Product Number | 5934-4 |
Description | CONN BAN PLUG SLDRLESS YLW 10PC |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Yellow |
Datasheet | Datasheet |
Category | Termination Solderless |
Manufacturer Pomona Electronics | Insulation Non-Mating End Insulated |
Packaging 10 per Bag | Color Yellow |
Part Status Obsolete | Wire Gauge 18-22 AWG |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) |



