
5933-2 | |
|---|---|
DigiKey Part Number | 5933-2-ND |
Manufacturer | |
Manufacturer Product Number | 5933-2 |
Description | CONN BANANA JACK SOLDER RED 10PC |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Solder |
Packaging 10 per Bag | Insulation Mating End Insulated |
Part Status Obsolete | Color Red |
Type Banana Jack | Contact Finish Nickel |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |

