
5932-0 | |
|---|---|
DigiKey Part Number | 5932-0-ND |
Manufacturer | |
Manufacturer Product Number | 5932-0 |
Description | CONN BIND POST KNURLED BLK 10PC |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 25 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.080" (2.00mm) | |
Head Size | 0.430" OD (11.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | 0.120" (3.05mm) | |
Voltage Rating | 750Vrms |

