Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5929-2

DigiKey Part Number
5929-2-ND
Manufacturer
Manufacturer Product Number
5929-2
Description
MICROGRABBER RED 0.025" SQ 10PC
Customer Reference
Detailed Description
Red Micro 0.025" (0.64mm) Square Pins (2) Features Plunger Style, Rotating
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
Micro
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.050" (1.27mm)
Features
Plunger Style, Rotating
Length
2.120" (53.85mm)
Length - Barrel
-
Temperature Range
176°F (80°C) Max
Termination
0.025" (0.64mm) Square Pins (2)
Color
Red
Quantity
10 Pieces
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.