
5925/POM | |
|---|---|
DigiKey Part Number | 5925/POM-ND |
Manufacturer | |
Manufacturer Product Number | 5925/POM |
Description | MICROGRABBER MULT 0.025" SQ 10PC |
Customer Reference | |
Detailed Description | Multiple Micro 0.025" (0.64mm) Square Pin Features Push Button Style |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Push Button Style | |
Length | 1.730" (43.94mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | 0.025" (0.64mm) Square Pin | |
Color | Multiple | |
Quantity | 10 Pieces | |
For Use With/Related Products | - |

