10 A Lantern Tip, 0.157" (4.00mm) Dia Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Lantern Tip, 0.157" (4.00mm) Dia Black and Red
Who is Pomona Electronics?

5906A#

DigiKey Part Number
501-5906A#-ND
Manufacturer
Manufacturer Product Number
5906A#
Description
TEST PROBE SET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Lantern Tip, 0.157" (4.00mm) Dia Black and Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black and Red
Manufacturer
Pomona Electronics
Ratings
CAT III 1000V
Series
Quantity
1 Pair
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Material - Body
Polypropylene
Tip Type
Lantern Tip, 0.157" (4.00mm) Dia
Material - Tip
Brass, Nickel Plated
Connection Type
Banana, Female Socket (Jack)
Includes
IC Test Tip Adapter
Length - Tip
0.728" (18.49mm)
Base Product Number
Length - Overall
4.810" (122.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50019,53930 €9.769,65 €
Unit Price without VAT:19,53930 €
Unit Price with VAT:23,25177 €