
5897 | |
|---|---|
DigiKey Part Number | 5897-ND |
Manufacturer | |
Manufacturer Product Number | 5897 |
Description | TEST LEAD SET W/BAN PLUG TIP |
Customer Reference | |
Detailed Description | To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | - | |
Configuration | - | |
1st Connector | - | |
2nd Connector | - | |
Cable Length | - | |
Type | - | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |

