
5894 | |
|---|---|
DigiKey Part Number | 5894-ND |
Manufacturer | |
Manufacturer Product Number | 5894 |
Description | TEST CLIP SSOP 56 (2 X 28) |
Customer Reference | |
Detailed Description | SSOP, 0.025" Pitch Test Clip 56 (2 x 28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | SSOP, 0.025" Pitch | |
Number of Positions or Pins (Grid) | 56 (2 x 28) | |
Contact Finish | Gold | |
Contact Material | - |

