
5893 | |
|---|---|
DigiKey Part Number | 5893-ND |
Manufacturer | |
Manufacturer Product Number | 5893 |
Description | TEST CLIP SSOP 48 (2 X 24) |
Customer Reference | |
Detailed Description | SSOP, 0.025" Pitch Test Clip 48 (2 x 24) |
Datasheet | Datasheet |
Category | Type SSOP, 0.025" Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 48 (2 x 24) |
Series | Contact Finish Gold |
Part Status Obsolete |

