Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5888

DigiKey Part Number
5888-ND
Manufacturer
Manufacturer Product Number
5888
Description
TEST CLIP QFP 64 (4 X 16)
Customer Reference
Detailed Description
QFP, 0.80mm Pitch Test Clip 64 (4 x 16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
QFP, 0.80mm Pitch
Number of Positions or Pins (Grid)
64 (4 x 16)
Contact Finish
Gold
Contact Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.