100:1 Passive 200MHz (System) 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100:1 Passive 200MHz (System) 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Who is Pomona Electronics?

5827A

DigiKey Part Number
501-1010-ND
Manufacturer
Manufacturer Product Number
5827A
Description
OSCOPE PROBE X100 200MHZ 10M
Customer Reference
Detailed Description
100:1 Passive 200MHz (System) 78.740" (2000.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
200MHz (System)
Manufacturer
Pomona Electronics
Resistance - Input
10M
Series
Voltage - Max
CAT I 300V
Packaging
Bulk
Capacitance - Input
5.5pF
Part Status
Obsolete
Cable Length
78.740" (2000.00mm)
Type
Passive
Color
Black
Attenuation Value
100:1
Includes
BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.