1:1, 10:1 Passive 20MHz, 200MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT I 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1:1, 10:1 Passive 20MHz, 200MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT I 300V
Who is Pomona Electronics?

5806A

DigiKey Part Number
501-1008-ND
Manufacturer
Manufacturer Product Number
5806A
Description
OSCOPE P X1/X10 20/200MHZ 1M/10M
Customer Reference
Detailed Description
1:1, 10:1 Passive 20MHz, 200MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M, 10M Input Resistance CAT I 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
20MHz, 200MHz (System)
Manufacturer
Pomona Electronics
Resistance - Input
1M, 10M
Series
Voltage - Max
CAT I 300V
Packaging
Bulk
Capacitance - Input
77pF + Scope, 11.5pF
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Black
Attenuation Value
1:1, 10:1
Includes
BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.