1:1 Passive 30MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance CAT I 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1:1 Passive 30MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance CAT I 300V
Who is Pomona Electronics?

5800A/POM

DigiKey Part Number
501-2003-ND
Manufacturer
Manufacturer Product Number
5800A/POM
Description
OSCOPE PROBE X1 30MHZ 1M
Customer Reference
Detailed Description
1:1 Passive 30MHz (System) 47.244" (1200.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance CAT I 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
30MHz (System)
Manufacturer
Pomona Electronics
Resistance - Input
1M
Series
Voltage - Max
CAT I 300V
Packaging
Bulk
Capacitance - Input
57pF + Scope
Part Status
Obsolete
Cable Length
47.244" (1200.00mm)
Type
Passive
Color
Black
Attenuation Value
1:1
Includes
BNC Adapter, Ground Lead with Alligator Clip, Hook Tip (Retractable), IC Adapter, Insulating Tip, Trimmer Tool
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.