




5788-0 | |
|---|---|
DigiKey Part Number | 501-1444-ND |
Manufacturer | |
Manufacturer Product Number | 5788-0 |
Description | GATOR CLIP COPPER ALLOY INSUL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insulated Alligator, Miniature Test Clip Copper Alloy 0.240" (6.10mm) 45VRMS/DC |
Datasheet | Datasheet |
Category | Material Copper Alloy |
Manufacturer Pomona Electronics | Material - Insulation Polypropylene (PP) |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Active | Length 1.630" (41.40mm) |
Type Alligator, Miniature | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.240" (6.10mm) | Quantity 1 Piece |
Voltage - Rated 45VRMS/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |










