
5770 | |
|---|---|
DigiKey Part Number | 5770-ND |
Manufacturer | |
Manufacturer Product Number | 5770 |
Description | TEST CLIP QFP 208 (4 X 52) |
Customer Reference | |
Detailed Description | QFP, 0.50mm Pitch Test Clip 208 (4 x 52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | QFP, 0.50mm Pitch | |
Number of Positions or Pins (Grid) | 208 (4 x 52) | |
Contact Finish | Gold | |
Contact Material | - |

