
5751L | |
|---|---|
DigiKey Part Number | 5751L-ND |
Manufacturer | |
Manufacturer Product Number | 5751L |
Description | TEST CLIP QFP 80 (2 X 16/2 X 24) |
Customer Reference | |
Detailed Description | QFP, 0.80mm Pitch Test Clip 80 (2 x 16, 2 x 24) |
Datasheet | Datasheet |
Category | Type QFP, 0.80mm Pitch |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 80 (2 x 16, 2 x 24) |
Series | Contact Finish Gold |
Part Status Obsolete |

