5697-600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 141
Unit Price: 31,83000 €
Datasheet
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Who is Pomona Electronics?

5697-600

DigiKey Part Number
5697-600-ND
Manufacturer
Manufacturer Product Number
5697-600
Description
COAX CBL BNC TO BNC 50'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
600.0" (15.2m) 50.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 484
Unit Price: 13,67000 €
COAX CBL BNC TO BNC 10'
In-Stock: 603
Unit Price: 25,81000 €
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price: 16,36000 €
COAX CBL BNC TO BNC 18"
In-Stock: 0
Unit Price: 9,54000 €
COAX CBL BNC TO BNC 15'
In-Stock: 22
Unit Price: 27,53000 €