
5688/POM | |
|---|---|
DigiKey Part Number | 5688/POM-ND |
Manufacturer | |
Manufacturer Product Number | 5688/POM |
Description | PROBE TIP .080" BRASS 10/PKG |
Customer Reference | |
Detailed Description | 10 A Grooved Tip, 0.080" (2.03mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Tip Type | Grooved Tip, 0.080" (2.03mm) Dia | |
Connection Type | 0.080" (2.00mm) Probe Tips | |
Length - Tip | 0.125" (3.18mm) | |
Length - Overall | 0.900" (22.90mm) | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | 10 Pieces | |
Current Rating (Amps) | 10 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | - |

